SIA4265EDJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA4265EDJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA4265EDJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA4265EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA4265EDJ-T1-GE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.8A (Ta), 9A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA4265EDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.20520 | ¥220.52 |
500 | ¥1.67300 | ¥836.50 |
1,000 | ¥1.50124 | ¥1,501.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12644 | ¥3,379.32 |
6,000 | ¥1.06916 | ¥6,414.96 |
9,000 | ¥0.99279 | ¥8,935.11 |
30,000 | ¥0.96988 | ¥29,096.40 |
75,000 | ¥0.94515 | ¥70,886.25 |