TPS62743YFPT | |
---|---|
DigiKey Part Number | 296-42274-2-ND - Tape & Reel (TR) 296-42274-1-ND - Cut Tape (CT) 296-42274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62743YFPT |
Description | IC REG BUCK PROG 300MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62743YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.65000 | ¥126.50 |
25 | ¥11.93560 | ¥298.39 |
100 | ¥10.16830 | ¥1,016.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.54788 | ¥2,386.97 |
500 | ¥8.35432 | ¥4,177.16 |
1,250 | ¥6.92223 | ¥8,652.79 |
2,500 | ¥6.44481 | ¥16,112.03 |
6,250 | ¥6.20613 | ¥38,788.31 |
12,500 | ¥5.96743 | ¥74,592.88 |