BQ27421YZFR-G1A | |
---|---|
DigiKey Part Number | 296-38880-2-ND - Tape & Reel (TR) 296-38880-1-ND - Cut Tape (CT) 296-38880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFR-G1A |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFR-G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.52814 | ¥28,584.42 |
6,000 | ¥9.17525 | ¥55,051.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.06200 | ¥180.62 |
25 | ¥17.04040 | ¥426.01 |
100 | ¥14.51820 | ¥1,451.82 |
250 | ¥13.63188 | ¥3,407.97 |
500 | ¥11.92786 | ¥5,963.93 |
1,000 | ¥9.88313 | ¥9,883.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.70300 | ¥187.03 |
25 | ¥17.64520 | ¥441.13 |
100 | ¥15.03360 | ¥1,503.36 |
250 | ¥14.11576 | ¥3,528.94 |
500 | ¥12.35124 | ¥6,175.62 |
1,000 | ¥10.23393 | ¥10,233.93 |