67A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,182 In Stock | 1 : ¥49.83000 Cut Tape (CT) 4,000 : ¥24.27048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 67A (Tc) | 10V | 11mOhm @ 40A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
12,063 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥4.33746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 67A (Tc) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 45 nC @ 10 V | ±20V | 2800 pF @ 40 V | - | 117W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
18,537 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥1.50447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 67A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.15V @ 1mA | 17.9 nC @ 10 V | ±20V | 1076 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
6,355 In Stock | 1 : ¥12.64000 Cut Tape (CT) 800 : ¥7.04914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 67A (Tc) | 5V, 10V | 14mOhm @ 25A, 10V | 2V @ 1mA | 35 nC @ 5 V | ±15V | 4034 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,177 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.95634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 12.4mOhm @ 67A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4320 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
877 In Stock 43,000 Factory | 1 : ¥33.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 4.5mOhm @ 67A, 10V | 4V @ 250µA | 74 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,970 In Stock | 1 : ¥75.53000 Cut Tape (CT) 2,000 : ¥40.12772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 67A (Tc) | 10V | 35mOhm @ 24.9A, 10V | 4.5V @ 1.25mA | 109 nC @ 10 V | ±20V | 4354 pF @ 400 V | - | 351W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
10,000 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.93456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 67A (Tc) | 4.5V, 10V | 8.9mOhm @ 12A, 10V | 2.5V @ 250µA | 90 nC @ 10 V | ±20V | 6119 pF @ 40 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerTDFN | ||
360 In Stock | 1 : ¥287.10000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 67A (Tc) | 15V | 43mOhm @ 38.9A, 15V | 3.6V @ 10.7mA | 113 nC @ 15 V | +19V, -8V | 3460 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
46 In Stock | 1 : ¥109.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 67A (Tc) | 10V | 38mOhm @ 500mA, 10V | 4V @ 1mA | 225 nC @ 10 V | ±30V | 6120 pF @ 25 V | - | 370W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | |||
0 In Stock 684 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 67A (Tc) | 4.5V, 10V | 14mOhm @ 25A, 10V | 2V @ 1mA | 35 nC @ 5 V | ±15V | 4034 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥117.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 67A (Tc) | 10V | 38mOhm @ 500mA, 10V | 4V @ 1mA | 225 nC @ 10 V | ±30V | 6120 pF @ 25 V | - | 370W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock | 1,500 : ¥2.54329 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 67A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 1mA | 18.8 nC @ 10 V | ±20V | 1183 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock | 2,500 : ¥5.42494 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 85 V | 67A (Tc) | 10V | 12.4mOhm @ 67A, 10V | 4V @ 83µA | 64 nC @ 10 V | ±20V | 4340 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥5.90388 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 67A (Tc) | 4.5V, 10V | 7.9mOhm @ 21A, 10V | 2.55V @ 250µA | 13 nC @ 4.5 V | ±20V | 1220 pF @ 10 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 5,000 : ¥6.01926 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 67A (Tc) | 4.5V, 10V | 13.5mOhm @ 20A, 10V | 2.6V @ 250µA | 62.1 nC @ 10 V | ±20V | 5505 pF @ 20 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-QFN (5x6) | 8-PowerTDFN | ||
0 In Stock | 800 : ¥6.86319 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 67A (Tc) | 4.5V, 10V | 7.9mOhm @ 21A, 10V | 2.55V @ 250µA | 13 nC @ 4.5 V | ±20V | 1220 pF @ 10 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : ¥6.86319 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 67A (Tc) | 4.5V, 10V | 7.9mOhm @ 21A, 10V | 2.55V @ 250µA | 13 nC @ 4.5 V | ±20V | 1220 pF @ 10 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,000 : ¥6.94082 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 85 V | 67A (Tc) | 10V | 12.9mOhm @ 67A, 10V | 4V @ 83µA | 64 nC @ 10 V | ±20V | 4340 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,500 : ¥3.96769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 67A (Tc) | 4.5V, 10V | 12mOhm @ 11A, 10V | 3V @ 250µA | 60 nC @ 10 V | ±20V | 2880 pF @ 15 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock | 500 : ¥10.02450 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 12.9mOhm @ 67A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4320 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 500 : ¥10.55404 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 12.9mOhm @ 67A, 10V | 4V @ 83µA | 65 nC @ 10 V | ±20V | 4320 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | 350 : ¥11.42217 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 67A (Tc) | 4.5V, 10V | 7.9mOhm @ 21A, 10V | 2.55V @ 250µA | 13 nC @ 4.5 V | ±20V | 1220 pF @ 10 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 30 : ¥78.61433 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 25mOhm @ 33.5A, 10V | 4V @ 4mA | 260 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | 30 : ¥92.47267 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 67A (Tc) | 10V | 25mOhm @ 33.5A, 10V | 4V @ 4mA | 260 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 |