BUK9616-75B,118 | |
---|---|
DigiKey Part Number | 1727-4714-2-ND - Tape & Reel (TR) 1727-4714-1-ND - Cut Tape (CT) 1727-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9616-75B,118 |
Description | MOSFET N-CH 75V 67A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 67A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4034 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.46800 | ¥104.68 |
100 | ¥8.33050 | ¥833.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.04914 | ¥5,639.31 |
1,600 | ¥5.98110 | ¥9,569.76 |
2,400 | ¥5.68204 | ¥13,636.90 |
5,600 | ¥5.46843 | ¥30,623.21 |