6.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,517 In Stock 5,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.24501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.7A (Ta) | 1.8V, 4.5V | 28mOhm @ 6.7A, 4.5V | 1.5V @ 250µA | 21 nC @ 4.5 V | ±8V | 1290 pF @ 6 V | - | 52W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,360 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.94008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,000 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.94008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,990 In Stock 33,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 7.5 nC @ 4.5 V | ±8V | 667 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
3,000 In Stock 57,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 6.7A (Ta) | 1.8V, 4.5V | 27mOhm @ 6.4A, 4.5V | 1V @ 250µA | 48.7 nC @ 8 V | ±8V | 2530 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
5,000 In Stock 27,500 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.25747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.7A (Ta) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7 nC @ 10 V | ±20V | 1643 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,387 In Stock 7,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.78828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.7A (Ta) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7 nC @ 10 V | ±20V | 1643 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,940 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.7A (Ta) | 6V, 10V | 420mOhm @ 2.2A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 344 pF @ 75 V | - | 42W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
179 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.7A (Ta) | 6V, 10V | 26mOhm @ 6.7A, 10V | 4V @ 250µA | 77 nC @ 10 V | ±20V | 2714 pF @ 50 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 10,000 Factory Check Lead Time | 10,000 : ¥0.64224 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 7.5 nC @ 4.5 V | ±8V | 667 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | 2,500 : ¥6.06554 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.7A (Ta) | 6V, 10V | 420mOhm @ 2.2A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 344 pF @ 75 V | - | 42W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.93390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Ta) | 2.7V, 4.5V | 40mOhm @ 3.2A, 4.5V | 700mV @ 250µA (Min) | 50 nC @ 4.5 V | ±12V | 1500 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Ta) | - | 40mOhm @ 3.2A, 4.5V | 700mV @ 250µA (Min) | 50 nC @ 4.5 V | - | 1500 pF @ 15 V | - | - | - | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Ta) | 2.7V, 4.5V | 40mOhm @ 3.2A, 4.5V | 700mV @ 250µA (Min) | 50 nC @ 4.5 V | ±12V | 1500 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.7A (Ta) | 6V, 10V | 26mOhm @ 6.7A, 10V | 4V @ 250µA | 77 nC @ 10 V | ±20V | 2714 pF @ 50 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO FLMP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |