FDD2512 | |
---|---|
DigiKey Part Number | FDD2512-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD2512 |
Description | MOSFET N-CH 150V 6.7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.7A (Ta) 42W (Ta) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD2512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 344 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |