IRF7404QTRPBF | |
---|---|
DigiKey Part Number | IRF7404QTRPBFCT-ND - Cut Tape (CT) IRF7404QTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7404QTRPBF |
Description | MOSFET P-CH 20V 6.7A 8-SOIC |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.7A (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 40mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |