AOB414 | |
---|---|
DigiKey Part Number | 785-1209-2-ND - Tape & Reel (TR) 785-1209-1-ND - Cut Tape (CT) 785-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB414 |
Description | MOSFET N-CH 100V 6.6A/51A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.6A (Ta), 51A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.46400 | ¥84.64 |
100 | ¥6.58160 | ¥658.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.57888 | ¥4,463.10 |
1,600 | ¥4.54463 | ¥7,271.41 |
2,400 | ¥4.27822 | ¥10,267.73 |
5,600 | ¥4.07450 | ¥22,817.20 |
20,000 | ¥3.88644 | ¥77,728.80 |