45A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,833 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.61958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A | - | 17mOhm @ 20A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 1135 pF @ 50 V | - | 72W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,901 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.09616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 45A | 4.5V, 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 52.2 nC @ 10 V | ±20V | 2451 pF @ 20 V | - | 70W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,026 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.88190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1135 pF @ 50 V | - | 72W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
800 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 45A | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
800 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 45A | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
700 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
843 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 2,500 : ¥1.91374 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 45A | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 71 nC @ 10 V | ±20V | 3574 pF @ 15 V | - | 78W (Tj) | -55°C ~ 150°C | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,500 : ¥2.21904 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 45A | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.5V @ 250µA | 57.1 nC @ 10 V | ±20V | 2539 pF @ 20 V | - | 65W | -55°C ~ 150°C | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 5,000 : ¥4.73758 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | - | - | 45A | - | - | - | - | - | - | - | 110W | - | - | - | Surface Mount | PowerQFN 5x6 | - |