RF1S15N08L | |
---|---|
DigiKey Part Number | 2156-RF1S15N08L-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S15N08L |
Description | LOGIC LEVEL GATE (5V) DEVICE |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |