Harris Corporation Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,700 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,600 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | - | 14mOhm @ 75A, 10V | 4V @ 250µA | 109 nC @ 20 V | ±20V | 1775 pF @ 25 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
3,263 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,200 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,542 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
3,360 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 2A (Tc) | 10V | 1.05Ohm @ 2A, 5V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
14,180 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 70mOhm @ 19A, 10V | 4V @ 250µA | 24 nC @ 20 V | ±20V | 350 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,323 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tc) | 10V | 1.05Ohm @ 2A, 5V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
1,197 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,424 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V | 600mOhm @ 1A, 5V | 2.5V @ 250µA | 8 nC @ 10 V | ±10V | - | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,278 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,346 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 3A (Tc) | 5V | 800mOhm @ 1.5A, 5V | 2.5V @ 250µA | 8 nC @ 10 V | ±10V | - | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,940 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.6A (Tc) | 10V | 2.4Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,825 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,079 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 800mOhm @ 4A, 10V | 4V @ 250µA | - | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
2,608 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8A (Tc) | 10V | 360mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
2,564 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,425 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 3A (Tc) | 5V | 800mOhm @ 3A, 5V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±10V | 125 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,085 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15,652 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 10V | 1.2Ohm @ 420mA, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
2,880 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.4A | - | - | - | - | - | - | - | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,371 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 800mA (Tc) | 10V | 800mOhm @ 800mA, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |