IRF610S2497 | |
---|---|
DigiKey Part Number | 2156-IRF610S2497-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF610S2497 |
Description | 3.3A 200V 1.500 OHM N-CHANNEL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |