MCU45P04-TP | |
---|---|
DigiKey Part Number | 353-MCU45P04-TPTR-ND - Tape & Reel (TR) 353-MCU45P04-TPCT-ND - Cut Tape (CT) 353-MCU45P04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU45P04-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 45A 70W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2451 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77800 | ¥47.78 |
100 | ¥3.30940 | ¥330.94 |
500 | ¥2.76540 | ¥1,382.70 |
1,000 | ¥2.35359 | ¥2,353.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09616 | ¥5,240.40 |
5,000 | ¥1.98582 | ¥9,929.10 |
12,500 | ¥1.83873 | ¥22,984.12 |
25,000 | ¥1.82052 | ¥45,513.00 |