IPB023N04NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPB023N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB023N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB023N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB023N04NF2SATMA1 |
Description | TRENCH <= 40V |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 122A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB023N04NF2SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.35mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 81µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.40500 | ¥124.05 |
100 | ¥9.87480 | ¥987.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.35543 | ¥6,684.34 |
1,600 | ¥7.08943 | ¥11,343.09 |
2,400 | ¥6.73495 | ¥16,163.88 |
5,600 | ¥6.48174 | ¥36,297.74 |