IPB023N04NF2SATMA1

DigiKey Part Number
448-IPB023N04NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPB023N04NF2SATMA1CT-ND - Cut Tape (CT)
448-IPB023N04NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB023N04NF2SATMA1
Description
TRENCH <= 40V
Customer Reference
Detailed Description
N-Channel 40 V 30A (Ta), 122A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB023N04NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.35mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3.4V @ 81µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
10¥12.40500¥124.05
100¥9.87480¥987.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.35543¥6,684.34
1,600¥7.08943¥11,343.09
2,400¥6.73495¥16,163.88
5,600¥6.48174¥36,297.74
Manufacturers Standard Package