Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,483 In Stock | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.30952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.6A (Tc) | 10V | 380mOhm @ 3.2A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 6,650 Marketplace | Obsolete | Bulk Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.6A (Tc) | 10V | 380mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,500 : ¥5.22347 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 2.4A, 10V | 3.5V @ 200µA | 20.5 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 63W (Tc) | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 450mOhm @ 3.4A, 10V | 3.5V @ 280µA | 28 nC @ 10 V | ±20V | 620 pF @ 100 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 16.1A (Tc) | 10V | 250mOhm @ 4.4A, 10V | 3.5V @ 400µA | 45 nC @ 10 V | ±20V | 950 pF @ 1000 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 450mOhm @ 3.4A, 10V | 3.5V @ 280µA | 28 nC @ 10 V | ±20V | 620 pF @ 100 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 2.4A, 10V | 3.5V @ 200µA | 20.5 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.7A (Tc) | 10V | 750mOhm @ 2A, 10V | 3.5V @ 170µA | 17.2 nC @ 10 V | ±20V | 373 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.7A (Tc) | 10V | 750mOhm @ 2A, 10V | 3.5V @ 170µA | 17.2 nC @ 10 V | ±20V | 373 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.3A (Tc) | 10V | 600mOhm @ 2.1A, 10V | 3.5V @ 210µA | 23 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.8A (Tc) | 10V | 280mOhm @ 4.4A, 10V | 3.5V @ 440µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3-1 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 700µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.1A (Tc) | 10V | 310mOhm @ 4.4A, 10V | 3.5V @ 400µA | 45 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.1A (Tc) | 10V | 420mOhm @ 3.4A, 10V | 3.5V @ 300µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 660mOhm @ 2.1A, 10V | 3.5V @ 200µA | 23 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 63W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.3A (Tc) | 10V | 600mOhm @ 2.1A, 10V | 3.5V @ 210µA | 23 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.6A (Tc) | 10V | 380mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 83W (Tc) | -55°C ~ 155°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |