Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,248 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥2.22730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 4.8mOhm @ 18A, 10V | 2.35V @ 50µA | 26 nC @ 4.5 V | ±20V | 2315 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
20,872 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥4.47671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 8.6A (Ta), 44A (Tc) | 10V | 19mOhm @ 39A, 10V | 4V @ 42µA | 34 nC @ 10 V | ±20V | 2300 pF @ 60 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,084 In Stock | 1 : ¥18.47000 Cut Tape (CT) 3,000 : ¥8.31527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 31.8A (Ta), 130A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 7250 pF @ 40 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |