Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,995 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
86,263 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 10V | 92mOhm @ 2A, 10V | 1.4V @ 250µA | 6.6 nC @ 4.5 V | ±12V | 620 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
244,134 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
32,148 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.29846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
362,255 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 8V | 17.6mOhm @ 6A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
87,196 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.33697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.5A (Tc) | 4.5V, 10V | 137mOhm @ 5A, 10V | 2V @ 1mA | 5.3 nC @ 5 V | ±15V | 320 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
10,151 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.92209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1385 pF @ 25 V | - | 53W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
9,726 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥1.98420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.2W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
33,089 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 43mOhm @ 4.2A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 590 pF @ 30 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
17,234 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.41375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 270mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 |