Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥53.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44.3 nC @ 10 V | ±25V | 1960 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥27.54677 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44 nC @ 10 V | ±25V | 1920 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |