Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedonsemiRohm SemiconductorVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
196mA (Ta)200mA (Ta)830mA (Ta)1.2A (Ta), 2.2A (Tc)1.4A (Ta)1.6A (Ta)3.8A (Ta), 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V1.8V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 3.8A, 10V140mOhm @ 1.8A, 10V220mOhm @ 1.6A, 10V270mOhm @ 1.2A, 10V990mOhm @ 100mA, 4.5V2.2Ohm @ 200mA, 4.5V5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
800mV @ 1mA1V @ 250µA2.5V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.41 nC @ 4.5 V1 nC @ 5 V8.3 nC @ 10 V8.6 nC @ 10 V17 nC @ 10 V22 nC @ 10 V
Vgs (Max)
±8V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
15.6 pF @ 16 V26 pF @ 10 V30.3 pF @ 25 V315 pF @ 40 V401 pF @ 25 V500 pF @ 40 V705 pF @ 15 V
Power Dissipation (Max)
150mW (Ta)347mW (Ta)380mW (Ta)700mW (Ta)760mW (Ta), 2.5W (Tc)1.2W (Ta), 1.7W (Tc)1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)UMT3FX2-DFN1006-3
Package / Case
3-XFDFNSC-85TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
630,855
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
UMT3F
SC-85
SOT-23-3
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
197,421
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.46858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN10H220L-7
MOSFET N-CH 100V 1.4A SOT23
Diodes Incorporated
107,644
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±16V
401 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR5105PT1G
MOSFET P-CH 60V 196MA SOT23-3
onsemi
350,615
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.52307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
196mA (Ta)
4.5V, 10V
5Ohm @ 100mA, 10V
3V @ 250µA
1 nC @ 5 V
±20V
30.3 pF @ 25 V
-
347mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23(TO-236)
SI2347DS-T1-BE3
P-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
6,121
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta), 5A (Tc)
4.5V, 10V
42mOhm @ 3.8A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
705 pF @ 15 V
-
1.2W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23(TO-236)
SI2337DS-T1-BE3
P-CHANNEL 80-V (D-S) MOSFET
Vishay Siliconix
6,315
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.28236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
1.2A (Ta), 2.2A (Tc)
6V, 10V
270mOhm @ 1.2A, 10V
4V @ 250µA
17 nC @ 10 V
±20V
500 pF @ 40 V
-
760mW (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN2992UFB4-7B
MOSFET BVDSS: 8V~24V X2-DFN1006-
Diodes Incorporated
15,535
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
830mA (Ta)
1.8V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.41 nC @ 4.5 V
±8V
15.6 pF @ 16 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN1006-3
3-XFDFN
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.