Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,432 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,172,375 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.18883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
58,159 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21mA (Ta) | 4.5V, 10V | 500Ohm @ 16mA, 10V | 2.6V @ 8µA | 1 nC @ 10 V | ±20V | 28 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
37,114 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥3.03763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
133,017 In Stock 768,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 910mA, 10V | 1V @ 250µA | 4.1 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,030 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥6.56789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
663,613 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
74,894 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.29145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
62,780 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.51861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
30,628 In Stock This product has a maximum purchase limit | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±12V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
19,166 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
17,752 In Stock 62,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.85776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
37,259 In Stock 20,000 Factory | 1 : ¥3.37000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,086 In Stock 15,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 25 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
199,939 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |