Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,791 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥8.66377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,596 In Stock | 1 : ¥97.94000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 65mOhm @ 23A, 10V | 5V @ 4.6mA | 98 nC @ 10 V | ±30V | 4075 pF @ 400 V | - | 337W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
5,000 In Stock 12,500 Factory | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥7.58176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 360mOhm @ 5A, 10V | 4.5V @ 1mA | 18 nC @ 10 V | ±30V | 730 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
405 In Stock | 1 : ¥38.50000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 5950 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
900 In Stock | 1 : ¥42.20000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 3mA | 58 nC @ 10 V | ±30V | 2560 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 800 : ¥13.40764 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 260mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |