Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,979 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 115mOhm @ 3.9A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
12,123 In Stock | 1 : ¥14.29000 Cut Tape (CT) 5,000 : ¥8.54332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 205A (Tc) | - | 1.35mOhm @ 20A, 10V | 2V @ 51µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-4 | 8-PowerTDFN |