BSS169H6327XTSA1

DigiKey Part Number
BSS169H6327XTSA1TR-ND - Tape & Reel (TR)
BSS169H6327XTSA1CT-ND - Cut Tape (CT)
BSS169H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS169H6327XTSA1
Description
MOSFET N-CH 100V 170MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS169H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 7 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
68 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.83200¥28.32
100¥1.96860¥196.86
500¥1.53682¥768.41
1,000¥1.24908¥1,249.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11660¥3,349.80
6,000¥1.05983¥6,358.98
9,000¥0.98413¥8,857.17
30,000¥0.96142¥28,842.60
75,000¥0.93691¥70,268.25
Manufacturers Standard Package