Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,013 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
20,563 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6A (Ta) | 4.5V, 10V | 43mOhm @ 6A, 10V | 2.7V @ 250µA | 36 nC @ 10 V | ±20V | 1260 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
93,045 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.33697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.5A (Tc) | 4.5V, 10V | 137mOhm @ 5A, 10V | 2V @ 1mA | 5.3 nC @ 5 V | ±15V | 320 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
17,392 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 120mOhm @ 3.8A, 10V | 2.5V @ 250µA | 5.5 nC @ 10 V | ±20V | 344 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
98,705 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 4.5V, 10V | 5.5Ohm @ 180mA, 10V | 2V @ 11µA | 0.59 nC @ 10 V | ±20V | 18 pF @ 30 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23-3-5 | TO-236-3, SC-59, SOT-23-3 | |||
2,305 In Stock 171,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.11139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.3A (Ta) | 4V, 10V | 19mOhm @ 4.5A, 10V | 3V @ 250µA | 19.6 nC @ 10 V | ±25V | 1204 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
22,580 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Tc) | 4.5V, 10V | 31mOhm @ 7.9A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±20V | 555 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.78739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Tc) | 4.5V, 10V | 42mOhm @ 6.7A, 10V | 2.3V @ 10µA | 5.6 nC @ 4.5 V | ±20V | 440 pF @ 50 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN |