BUK6D120-60PX

DigiKey Part Number
1727-8337-2-ND - Tape & Reel (TR)
1727-8337-1-ND - Cut Tape (CT)
1727-8337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D120-60PX
Description
MOSFET P-CH 60V 3A/8A 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.95600¥29.56
100¥2.05410¥205.41
500¥1.60386¥801.93
1,000¥1.30363¥1,303.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16535¥3,496.05
6,000¥1.10611¥6,636.66
9,000¥1.02710¥9,243.90
30,000¥1.00775¥30,232.50
Manufacturers Standard Package