Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,357 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 78A (Tc) | 4.5V, 10V | 3.5mOhm @ 40A, 10V | 2.35V @ 100µA | 54 nC @ 4.5 V | ±20V | 5110 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
14,322 In Stock | 1 : ¥8.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,742 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 4V, 5V | 200mOhm @ 6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
506 In Stock | 1 : ¥37.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 10V | 1.75mOhm @ 195A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
361 In Stock | 1 : ¥39.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 10V | 1.5mOhm @ 100A, 10V | 4V @ 200µA | 250 nC @ 10 V | ±20V | 20000 pF @ 20 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
599 In Stock | 1 : ¥13.30000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.15V @ 1mA | 10.7 nC @ 10 V | ±20V | 552 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,064 In Stock | 1 : ¥22.17000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4V, 5V | 100mOhm @ 1.5A, 5V | 2V @ 250µA | 18 nC @ 5 V | ±10V | 870 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
9,190 In Stock | 1 : ¥29.31000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2.1mOhm @ 15A, 10V | 2.15V @ 1mA | 117 nC @ 10 V | ±20V | 6810 pF @ 12 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |