Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,492 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥2.06654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 300mOhm @ 2.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 601 pF @ 30 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
3,771 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.09663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A | 4.5V, 10V | 55mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 72W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,428 In Stock | 1 : ¥25.45000 Cut Tape (CT) 5,000 : ¥7.78570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060 | 8-PowerTDFN | ||
5,203 In Stock | 1 : ¥28.40000 Cut Tape (CT) 4,000 : ¥13.83658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 261A (Tc) | 6V, 10V | 1.4mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN |