Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,281 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
99,312 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Ta) | 2.5V, 4.5V | 254mOhm @ 900mA, 4.5V | 1.25V @ 250µA | 1.65 nC @ 4.5 V | ±12V | 81 pF @ 15 V | - | 342mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
13,694 In Stock 45,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.6A (Ta) | 4.5V, 10V | 23mOhm @ 6.5A, 10V | 2V @ 250µA | 12.5 nC @ 10 V | ±20V | 643 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
15,968 In Stock 1,305,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 50mOhm @ 4.5A, 10V | 2V @ 250µA | 10.5 nC @ 10 V | ±25V | 620 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
5,980 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.63018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 26mOhm @ 4A, 10V | 2V @ 250µA | 6.4 nC @ 10 V | ±20V | 460 pF @ 15 V | - | 2W (Ta) | -50°C ~ 150°C (TJ) | Surface Mount | SOT-23-6L | SOT-23-6 |