GSFR0308 | |
---|---|
DigiKey Part Number | 4786-GSFR0308TR-ND - Tape & Reel (TR) 4786-GSFR0308CT-ND - Cut Tape (CT) 4786-GSFR0308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFR0308 |
Description | MOSFET, N-CH, SINGLE, 7A, 30V, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.53040 | ¥38.26 |
100 | ¥1.16090 | ¥116.09 |
250 | ¥0.97828 | ¥244.57 |
500 | ¥0.86532 | ¥432.66 |
1,000 | ¥0.77098 | ¥770.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63018 | ¥1,890.54 |
6,000 | ¥0.56716 | ¥3,402.96 |
15,000 | ¥0.50415 | ¥7,562.25 |
30,000 | ¥0.47264 | ¥14,179.20 |
75,000 | ¥0.41907 | ¥31,430.25 |
150,000 | ¥0.40332 | ¥60,498.00 |