Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389,735 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
484,973 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.52171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 4.5V, 10V | 28mOhm @ 5.8A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 820 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
105,471 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 339 pF @ 10 V | - | 940mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
159,225 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta) | 1.8V, 10V | 72mOhm @ 4.2A, 10V | 1.3V @ 250µA | 15.9 nC @ 10 V | ±12V | 708 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
48,268 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 42mOhm @ 4.1A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 510mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
70,243 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.00830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 70mOhm @ 2.5A, 10V | 3V @ 250µA | 4 nC @ 5 V | ±20V | 225 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
482,188 In Stock 384,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
17,185 In Stock 1,917,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 70mOhm @ 3.8A, 10V | 2.1V @ 250µA | - | ±20V | 336 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,713 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.86572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 56A (Tc) | 3V, 8V | 7.5mOhm @ 17A, 8V | 1.8V @ 250µA | 6.6 nC @ 4.5 V | +10V, -8V | 955 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
16,112 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.16A (Ta) | 4.5V, 10V | 47mOhm @ 3.5A, 10V | 3V @ 250µA | 4.5 nC @ 5 V | ±20V | 305 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |