Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,012 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
200,077 In Stock 5,859,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,864 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.25A (Ta) | 4.5V, 10V | 170mOhm @ 1.25A, 10V | 3V @ 250µA | 13.8 nC @ 10 V | ±20V | 430 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
23,471 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.7A (Ta) | 2.5V, 4.5V | 70mOhm @ 1.7A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 310 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
519,583 In Stock 666,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.40604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4.5V, 10V | 95mOhm @ 3.8A, 10V | 2.1V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 254 pF @ 25 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
74,553 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,369 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 423 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
30,803 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 46mOhm @ 2.7A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
10,286 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 125mOhm @ 1.5A, 10V | 3V @ 250µA | 5.6 nC @ 10 V | ±20V | 182 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
146,370 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.53121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 65mOhm @ 2.2A, 4.5V | 1V @ 250µA | 9 nC @ 4.5 V | ±8V | 300 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,357 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.13152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±25V | 1845 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
258 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.65345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 6V, 10V | 1.2Ohm @ 1A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±25V | 210 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
5,127 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 1330 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
9,905 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 70mOhm @ 3.2A, 10V | 2.5V @ 250µA | 3.3 nC @ 10 V | ±20V | 100 pF @ 15 V | - | 630mW (Ta), 5.7W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
3,014 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.13A (Ta) | 4.5V, 10V | 200mOhm @ 1.95A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 200 pF @ 15 V | - | 400mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
17,647 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Ta) | 4.5V, 10V | 800mOhm @ 200mA, 10V | 2.3V @ 250µA | 2.18 nC @ 10 V | ±20V | 70 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
55,628 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 4.5V, 10V | 180mOhm @ 1.3A, 10V | 2.5V @ 250µA | 1.9 nC @ 4.5 V | ±25V | 150 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 4,000 : ¥2.48598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13.8mOhm @ 11A, 10V | 2.25V @ 250µA | 11 nC @ 4.5 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |