Single FETs, MOSFETs

Results: 8
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiSTMicroelectronicsToshiba Semiconductor and Storage
Series
-DTMOSIVMDmesh™ M2OptiMOS™ 7StrongIRFET™ 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V100 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
20A (Ta)24A (Tc)33A (Ta), 294A (Tc)35A (Ta), 315A (Tc)175A290A (Tc)370A (Tc)373A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V7V, 10V10V
Rds On (Max) @ Id, Vgs
0.44mOhm @ 88A, 10V0.67mOhm @ 50A, 10V0.75mOhm @ 60A, 10V1mOhm @ 25A, 10V1.5mOhm @ 150A, 10V1.75mOhm @ 150A, 10V140mOhm @ 12A, 10V155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA3V @ 130µA3.6V @ 1mA3.7V @ 1mA3.8V @ 216µA3.8V @ 267µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.5 nC @ 10 V48 nC @ 10 V81 nC @ 4.5 V95 nC @ 10 V122 nC @ 10 V169 nC @ 10 V195 nC @ 10 V242 nC @ 10 V
Vgs (Max)
±16V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 300 V1790 pF @ 100 V7657 pF @ 25 V9300 pF @ 50 V9433 pF @ 20 V11000 pF @ 50 V11310 pF @ 20 V12168 pF @ 25 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)165W (Tc)188W (Tc)190W (Tc)200W (Tc)219W (Tc)333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)D2PAKLFPAK56; Power-SO8PG-HSOF-8-10PG-TDSON-8-53PowerFlat™ (5x6)TO-263 (D2PAK)
Package / Case
8-PowerSFN8-PowerTDFN8-PowerTDFN, 5 Leads8-PowerVDFNSOT-1023, 4-LFPAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NVMFS5C404NLAFT1G
MOSFET N-CH 40V 370A 5DFN
onsemi
1,500
In Stock
1 : ¥32.35000
Cut Tape (CT)
1,500 : ¥16.70701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
370A (Tc)
4.5V, 10V
0.67mOhm @ 50A, 10V
2V @ 250µA
81 nC @ 4.5 V
±20V
12168 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
D2Pak
STB33N65M2
MOSFET N-CH 650V 24A D2PAK
STMicroelectronics
305
In Stock
1 : ¥32.59000
Cut Tape (CT)
1,000 : ¥16.85695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
140mOhm @ 12A, 10V
4V @ 250µA
41.5 nC @ 10 V
±25V
1790 pF @ 100 V
-
190W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1,284
In Stock
1 : ¥36.45000
Cut Tape (CT)
5,000 : ¥12.68415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
175A
7V, 10V
0.44mOhm @ 88A, 10V
3V @ 130µA
169 nC @ 10 V
±20V
11310 pF @ 20 V
-
219W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-53
8-PowerTDFN
1,096
In Stock
1 : ¥34.32000
Cut Tape (CT)
1,800 : ¥16.02654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Ta), 294A (Tc)
6V, 10V
1.75mOhm @ 150A, 10V
3.8V @ 216µA
195 nC @ 10 V
±20V
9300 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
572
In Stock
1 : ¥39.49000
Cut Tape (CT)
1,800 : ¥20.41035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
35A (Ta), 315A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 267µA
242 nC @ 10 V
±20V
11000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
PSMNxRx-xxYx,115
PSMN1R0-40YSHX
MOSFET N-CH 40V 290A LFPAK56
Nexperia USA Inc.
5,856
In Stock
1 : ¥27.26000
Cut Tape (CT)
1,500 : ¥13.10837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
290A (Tc)
10V
1mOhm @ 25A, 10V
3.6V @ 1mA
122 nC @ 10 V
±20V
9433 pF @ 20 V
Schottky Diode (Body)
333W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56; Power-SO8
SOT-1023, 4-LFPAK
8 PowerVDFN
STL325N4LF8AG
AUTOMOTIVE-GRADE N-CHANNEL 40 V
STMicroelectronics
2,950
In Stock
1 : ¥24.71000
Cut Tape (CT)
3,000 : ¥12.01223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
373A (Tc)
4.5V, 10V
0.75mOhm @ 60A, 10V
2V @ 250µA
95 nC @ 10 V
±16V
7657 pF @ 25 V
-
188W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerFlat™ (5x6)
8-PowerVDFN
2,000
In Stock
1 : ¥28.65000
Cut Tape (CT)
1,000 : ¥9.88567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Ta)
10V
155mOhm @ 10A, 10V
3.7V @ 1mA
48 nC @ 10 V
±30V
1680 pF @ 300 V
-
165W (Tc)
150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.