Single FETs, MOSFETs

Results: 10
Manufacturer
Infineon TechnologiesLittelfuse Inc.Micro Commercial CoSTMicroelectronicsToshiba Semiconductor and Storage
Series
-HEXFET®HEXFET®, StrongIRFET™HiPerFET™, TrenchT2™STripFET™ F7U-MOSX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
40 V60 V75 V80 V100 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
2A (Tj)42A (Tc)65A (Tc)120A (Tc)171A (Tc)195A (Tc)520A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 100A, 10V1.4mOhm @ 20A, 10V1.85mOhm @ 195A, 10V2.2mOhm @ 100A, 10V2.43mOhm @ 50A, 10V2.5mOhm @ 170A, 10V5.9mOhm @ 103A, 10V25mOhm @ 46A, 10V36mOhm @ 22A, 10V280mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA3.5V @ 1mA3.9V @ 250µA4V @ 250µA5V @ 250µA5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V87 nC @ 10 V98 nC @ 10 V100 nC @ 10 V110 nC @ 10 V227 nC @ 10 V300 nC @ 10 V460 nC @ 10 V545 nC @ 10 V570 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 15 V1900 pF @ 25 V4600 pF @ 25 V6600 pF @ 25 V8300 pF @ 40 V8970 pF @ 50 V10470 pF @ 50 V14240 pF @ 25 V19230 pF @ 50 V41000 pF @ 25 V
Power Dissipation (Max)
1.2W3W (Ta), 210W (Tc)4.8W (Ta), 187W (Tc)160W (Tc)330W (Tc)366W (Tc)375W (Tc)517W (Tc)520W (Tc)1250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)175°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOP Advance (5x5)PowerFlat™ (5x6)SOT-23TO-220ABTO-247ACTO-264AA (IXFK)
Package / Case
8-PowerVDFNTO-220-3TO-236-3, SC-59, SOT-23-3TO-247-3TO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 AC EP
IRFP7430PBF
MOSFET N-CH 40V 195A TO247AC
Infineon Technologies
375
In Stock
1 : ¥25.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.3mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
14240 pF @ 25 V
-
366W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
IRFP4227PBF
MOSFET N-CH 200V 65A TO247AC
Infineon Technologies
3,457
In Stock
1 : ¥34.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
65A (Tc)
10V
25mOhm @ 46A, 10V
5V @ 250µA
98 nC @ 10 V
±30V
4600 pF @ 25 V
-
330W (Tc)
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
IRFP4568PBF
MOSFET N-CH 150V 171A TO247AC
Infineon Technologies
1,354
In Stock
1 : ¥62.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
171A (Tc)
10V
5.9mOhm @ 103A, 10V
5V @ 250µA
227 nC @ 10 V
±30V
10470 pF @ 50 V
-
517W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
SOT 23
SI2324A-TP
MOSFET N-CH 100V 2A SOT23
Micro Commercial Co
175,416
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Tj)
4.5V, 10V
280mOhm @ 2A, 10V
2V @ 250µA
4.8 nC @ 4.5 V
±20V
520 pF @ 15 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
33,131
In Stock
1 : ¥12.97000
Cut Tape (CT)
5,000 : ¥5.61262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
120A (Tc)
6V, 10V
2.43mOhm @ 50A, 10V
3.5V @ 1mA
87 nC @ 10 V
±20V
8300 pF @ 40 V
-
3W (Ta), 210W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
TO-220AB PKG
IRF1310NPBF
MOSFET N-CH 100V 42A TO220AB
Infineon Technologies
1,525
In Stock
1 : ¥14.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
42A (Tc)
10V
36mOhm @ 22A, 10V
4V @ 250µA
110 nC @ 10 V
±20V
1900 pF @ 25 V
-
160W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PowerFlat™
STL220N6F7
MOSFET N-CH 60V 120A POWERFLAT
STMicroelectronics
4,928
In Stock
1 : ¥23.07000
Cut Tape (CT)
3,000 : ¥10.41066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
120A (Tc)
10V
1.4mOhm @ 20A, 10V
4V @ 250µA
100 nC @ 10 V
±20V
6600 pF @ 25 V
-
4.8W (Ta), 187W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
TO-247-3 AC EP
IRFP3006PBF
MOSFET N-CH 60V 195A TO247AC
Infineon Technologies
995
In Stock
1 : ¥35.14000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
10V
2.5mOhm @ 170A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
8970 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
358
In Stock
1 : ¥64.69000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
195A (Tc)
10V
1.85mOhm @ 195A, 10V
4V @ 250µA
570 nC @ 10 V
±20V
19230 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-264
IXFK520N075T2
MOSFET N-CH 75V 520A TO264AA
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥128.57000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
520A (Tc)
10V
2.2mOhm @ 100A, 10V
5V @ 8mA
545 nC @ 10 V
±20V
41000 pF @ 25 V
-
1250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.