Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,516 In Stock 12,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 10V | 185mOhm @ 2.4A, 10V | 4V @ 1mA | 14.3 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
16,372 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 480mA (Tj) | 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,972 In Stock 20,000 Factory | 1 : ¥5.01000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 120mA (Ta) | 2.6V, 5V | 30Ohm @ 100mA, 5V | - | - | ±20V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,787 In Stock 40,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.14854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.1A (Ta) | 4.5V, 10V | 250mOhm @ 1A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 551 pF @ 30 V | - | 1.8W (Ta), 14W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,717 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥3.08196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 4.5V, 10V | 300mOhm @ 1.9A, 10V | 2V @ 460µA | 20 nC @ 10 V | ±20V | 460 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
12,718 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.17219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 10V | 300mOhm @ 1.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
1,446 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.30157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 10V | 125mOhm @ 2.8A, 10V | 4V @ 520µA | 20.2 nC @ 10 V | ±20V | 790 pF @ 30 V | - | 1.8W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |