Single FETs, MOSFETs

Results: 14
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedGoford SemiconductorInfineon TechnologiesMicro Commercial CoonsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®PowerTrench®TrenchFET®U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Continuous Drain (Id) @ 25°C
11.6A (Ta)12.5A (Ta)13.6A (Ta)14A (Ta)15A (Ta)15A (Tc)16A (Ta)17A (Tc)18A18A (Ta)18.2A (Tc)19.3A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 18A, 10V5.5mOhm @ 16A, 10V5.5mOhm @ 18A, 10V6mOhm @ 15A, 10V7mOhm @ 15A, 10V7.9mOhm @ 20A, 10V8.7mOhm @ 14A, 10V9.1mOhm @ 13A, 10V9.1mOhm @ 7.5A, 10V9.5mOhm @ 10A, 10V9.5mOhm @ 12.5A, 10V9.5mOhm @ 13.8A, 10V10mOhm @ 11.6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.1V @ 250µA2.2V @ 250µA2.3V @ 100µA2.35V @ 25µA2.4V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V12 nC @ 4.5 V14 nC @ 4.5 V17 nC @ 10 V23 nC @ 5 V26 nC @ 10 V27 nC @ 10 V30 nC @ 10 V42 nC @ 10 V60 nC @ 10 V64.2 nC @ 10 V67 nC @ 10 V124 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 15 V985 pF @ 15 V1010 pF @ 15 V1020 pF @ 15 V1155 pF @ 15 V1220 pF @ 15 V1235 pF @ 15 V1321 pF @ 15 V1620 pF @ 15 V1950 pF @ 15 V2270 pF @ 15 V2525 pF @ 15 V2714 pF @ 15 V7270 pF @ 15 V
Power Dissipation (Max)
1W (Tc)2.5W2.5W (Ta)2.5W (Ta), 5W (Tc)3W (Ta)3W (Ta), 5.2W (Tc)3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-SO8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IRF8714TRPBF
MOSFET N-CH 30V 14A 8SO
Infineon Technologies
26,977
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥1.91418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta)
4.5V, 10V
8.7mOhm @ 14A, 10V
2.35V @ 25µA
12 nC @ 4.5 V
±20V
1020 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS8896
MOSFET N-CH 30V 15A 8SOIC
onsemi
13,431
In Stock
12,500
Factory
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥2.43053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta)
4.5V, 10V
6mOhm @ 15A, 10V
2.5V @ 250µA
67 nC @ 10 V
±20V
2525 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS6680A
MOSFET N-CH 30V 12.5A 8SOIC
onsemi
5,814
In Stock
5,000
Factory
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12.5A (Ta)
4.5V, 10V
9.5mOhm @ 12.5A, 10V
3V @ 250µA
23 nC @ 5 V
±20V
1620 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS8880
MOSFET N-CH 30V 11.6A 8SOIC
onsemi
19,919
In Stock
7,500
Factory
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.49670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
11.6A (Ta)
4.5V, 10V
10mOhm @ 11.6A, 10V
2.5V @ 250µA
30 nC @ 10 V
±20V
1235 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4174DY-T1-GE3
MOSFET N-CH 30V 17A 8SO
Vishay Siliconix
11,084
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.71768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
17A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.2V @ 250µA
27 nC @ 10 V
±20V
985 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4162DY-T1-GE3
MOSFET N-CH 30V 19.3A 8SO
Vishay Siliconix
27,178
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥2.46294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
19.3A (Tc)
4.5V, 10V
7.9mOhm @ 20A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
1155 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF7821TRPBF
MOSFET N-CH 30V 13.6A 8SO
Infineon Technologies
11,807
In Stock
1 : ¥8.54000
Cut Tape (CT)
4,000 : ¥3.52117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13.6A (Ta)
4.5V, 10V
9.1mOhm @ 13A, 10V
1V @ 250µA
14 nC @ 4.5 V
±20V
1010 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
ESD2V8P8U-TP
MCQ18N03-TP
N-CHANNEL MOSFET,SOP-8
Micro Commercial Co
7,883
In Stock
1 : ¥5.99000
Cut Tape (CT)
4,000 : ¥2.27693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18A
4.5V, 10V
5mOhm @ 18A, 10V
2.5V @ 250µA
42 nC @ 10 V
±20V
1950 pF @ 15 V
-
2.5W
-55°C ~ 175°C (TJ)
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8,873
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥2.87343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta)
4.5V, 10V
5.5mOhm @ 18A, 10V
2.5V @ 250µA
124 nC @ 10 V
±20V
7270 pF @ 15 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4686DY-T1-E3
MOSFET N-CH 30V 18.2A 8SO
Vishay Siliconix
6,568
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.56022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18.2A (Tc)
4.5V, 10V
9.5mOhm @ 13.8A, 10V
3V @ 250µA
26 nC @ 10 V
±20V
1220 pF @ 15 V
-
3W (Ta), 5.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
2,226
In Stock
1 : ¥9.11000
Cut Tape (CT)
2,500 : ¥1.98060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Tc)
4.5V, 10V
9.1mOhm @ 7.5A, 10V
2.3V @ 100µA
9.8 nC @ 10 V
±20V
820 pF @ 15 V
-
1W (Tc)
150°C (TJ)
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
G130N06S2
G16N03S
N30V, 16A,RD<10M@10V,VTH1.0V~2.5
Goford Semiconductor
3,816
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥1.39312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
30 V
-
-
-
-
17 nC @ 10 V
-
1321 pF @ 15 V
-
-
-
-
-
-
614
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.61443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
5.5mOhm @ 16A, 10V
2.4V @ 250µA
60 nC @ 10 V
±20V
2270 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
DMN3007LSSQ-13
MOSFET N-CHANNEL 30V 16A 8SO
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥8.62000
Cut Tape (CT)
2,500 : ¥2.03160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
7mOhm @ 15A, 10V
2.1V @ 250µA
64.2 nC @ 10 V
±20V
2714 pF @ 15 V
-
2.5W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 14

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.