Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
315A (Tc)350A (Tc)
Rds On (Max) @ Id, Vgs
1.12mOhm @ 15A, 10V1.5mOhm @ 15A, 10V
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V150 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
6685 pF @ 25 V8015 pF @ 25 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK-SO-8L
SQJ138ELP-T1_GE3
AUTOMOTIVE N-CHANNEL 40 V (D-S)
Vishay Siliconix
5,645
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.05465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
315A (Tc)
4.5V, 10V
1.5mOhm @ 15A, 10V
2.2V @ 250µA
117 nC @ 10 V
±20V
6685 pF @ 25 V
-
500W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK_SO-8L
SQJ136ELP-T1_GE3
MOSFET N-CH 40V 350A PPAK SO-8
Vishay Siliconix
2,984
In Stock
1 : ¥19.87000
Cut Tape (CT)
3,000 : ¥5.71527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
350A (Tc)
-
1.12mOhm @ 15A, 10V
2.2V @ 250µA
150 nC @ 10 V
±20V
8015 pF @ 25 V
-
500W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.