SQJ136ELP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJ136ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ136ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ136ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ136ELP-T1_GE3 |
Description | MOSFET N-CH 40V 350A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 350A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8015 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥12.78200 | ¥127.82 |
100 | ¥8.72750 | ¥872.75 |
500 | ¥6.98778 | ¥3,493.89 |
1,000 | ¥6.42739 | ¥6,427.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.71527 | ¥17,145.81 |
6,000 | ¥5.56502 | ¥33,390.12 |