Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,189 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21mA (Ta) | 4.5V, 10V | 500Ohm @ 16mA, 10V | 2.6V @ 8µA | 1 nC @ 10 V | ±20V | 28 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
4,712 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.85A (Tc) | 10V | 8.5Ohm @ 900mA, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 499 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,106 In Stock | 1 : ¥34.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.5A (Tc) | 10V | 3.7Ohm @ 1.75A, 10V | 4.5V @ 100µA | 59 nC @ 10 V | ±30V | 1154 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
122 In Stock | 1 : ¥48.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : ¥75.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,454 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.24061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 35A (Tc) | 6V, 10V | 41mOhm @ 35A, 10V | 4V @ 1mA | 25 nC @ 10 V | ±20V | 1470 pF @ 75 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
22 In Stock | 1 : ¥39.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6.5A (Tc) | 10V | 1.85Ohm @ 3.15A, 10V | 4.5V @ 100µA | 102 nC @ 10 V | ±30V | 2180 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack |