Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,916 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.64058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
20,211 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.64058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1.7A (Ta) | 5V | 45mOhm @ 1A, 5V | 2.5V @ 800µA | 1.15 nC @ 5 V | +6V, -4V | 115 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
18,846 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.64058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
41,780 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.84495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
34,795 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.43286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
28,482 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥4.57657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
13,697 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.38146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
91,918 In Stock | 1 : ¥21.26000 Cut Tape (CT) 2,500 : ¥9.59457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
34,226 In Stock | 1 : ¥30.79000 Cut Tape (CT) 2,500 : ¥14.97518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
93,345 In Stock | 1 : ¥40.88000 Cut Tape (CT) 2,500 : ¥19.89558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 36A (Ta) | 5V | 7mOhm @ 25A, 5V | 2.5V @ 5mA | 9 nC @ 5 V | +6V, -4V | 900 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,446 In Stock | 1 : ¥59.44000 Cut Tape (CT) 500 : ¥37.43802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 4mOhm @ 30A, 5V | 2.5V @ 11mA | 15 nC @ 5 V | +6V, -4V | 1530 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,348 In Stock | 1 : ¥66.91000 Cut Tape (CT) 500 : ¥42.16424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.5mOhm @ 37A, 5V | 2.5V @ 19mA | - | +6V, -4V | 2100 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
2,600 In Stock | 1 : ¥67.48000 Cut Tape (CT) 500 : ¥42.53746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 60 V | 90A (Ta) | 5V | 2.2mOhm @ 31A, 5V | 2.5V @ 16mA | 16 nC @ 5 V | +6V, -4V | 1780 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,355 In Stock | 1 : ¥73.64000 Cut Tape (CT) 1,000 : ¥41.75392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 90A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 12mA | - | +6V, -4V | 1500 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,986 In Stock | 1 : ¥73.81000 Cut Tape (CT) 1,000 : ¥30.99201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.5mOhm @ 29A, 5V | 2.5V @ 14mA | 15 nC @ 5 V | +6V, -4V | 1650 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
44,768 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.96146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
18,999 In Stock | 1 : ¥28.24000 Cut Tape (CT) 2,500 : ¥18.77993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 53A (Ta) | 5V | 4mOhm @ 33A, 5V | 2.5V @ 9mA | 8.7 nC @ 5 V | +6V, -4V | 1180 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
14,427 In Stock | 1 : ¥40.47000 Cut Tape (CT) 500 : ¥29.96578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 31A (Ta) | - | 2.6mOhm @ 30A, 5V | 2.5V @ 15mA | 17 nC @ 5 V | - | 1800 pF @ 300 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
45,536 In Stock | 1 : ¥50.33000 Cut Tape (CT) 500 : ¥37.25198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 48A (Ta) | 5V | 3.2mOhm @ 30A, 5V | 2.5V @ 12mA | 13 nC @ 5 V | +6V, -4V | 1410 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,008 In Stock | 1 : ¥59.77000 Cut Tape (CT) 500 : ¥25.34778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 31A (Ta) | - | 2.4mOhm @ 30A, 5V | 2.5V @ 16mA | 18 nC @ 5 V | - | 1900 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,281 In Stock | 1 : ¥68.31000 Cut Tape (CT) 500 : ¥43.03498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 30 V | 60A (Ta) | - | 1.3mOhm @ 40A, 5V | 2.5V @ 20mA | - | - | 2300 pF @ 15 V | - | - | - | Surface Mount | Die | Die |