SISS65DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS65DN-T1-GE3TR-ND - Tape & Reel (TR) SISS65DN-T1-GE3CT-ND - Cut Tape (CT) SISS65DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS65DN-T1-GE3 |
Description | MOSFET P-CH 30V 25.9A/94A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25.9A (Ta), 94A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS65DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4930 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.28140 | ¥428.14 |
500 | ¥3.57766 | ¥1,788.83 |
1,000 | ¥3.04477 | ¥3,044.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71175 | ¥8,135.25 |
6,000 | ¥2.56904 | ¥15,414.24 |
9,000 | ¥2.37874 | ¥21,408.66 |
30,000 | ¥2.35519 | ¥70,655.70 |