15.8A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : ¥33.58000 Cut Tape (CT) 1,000 : ¥11.89706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 230mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,260 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥12.82736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 245mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 139W (Tc) | 150°C | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
994 In Stock | 1 : ¥54.10000 Cut Tape (CT) 1,000 : ¥22.47353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
50 In Stock | 1 : ¥29.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
49 In Stock | 1 : ¥29.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 1.5mA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
28 In Stock | 1 : ¥29.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
42 In Stock | 1 : ¥47.04000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 | ||
71 In Stock | 1 : ¥28.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 50 : ¥16.79500 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 230mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
17 In Stock | 1 : ¥48.11000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 230mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥17.44521 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 40 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 40W (Tc) | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ¥34.15000 Cut Tape (CT) 2,500 : ¥11.62670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 139W (Tc) | 150°C (TJ) | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 190mOhm @ 7.9A, 10V | 3.7V @ 790µA | 38 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 |