TK16J60W5,S1VQ | |
---|---|
DigiKey Part Number | 264-TK16J60W5S1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK16J60W5,S1VQ |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 790µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥32.22300 | ¥322.23 |
100 | ¥23.21400 | ¥2,321.40 |
500 | ¥19.36316 | ¥9,681.58 |
1,000 | ¥19.19042 | ¥19,190.42 |