10.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,791 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥8.66377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,301 In Stock | 1 : ¥22.66000 Tube 50 : ¥17.95000 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 1665 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
977 In Stock | 1 : ¥13.96000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.2A (Tc) | - | 380mOhm @ 5.1A, 10V | 5V @ 1mA | 43 nC @ 10 V | ±20V | 1680 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,000 In Stock | 1 : ¥17.16000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 42,000 Marketplace | 1,000 : ¥6.32155 Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 1665 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 800 : ¥13.37110 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
25,616 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
5,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 1665 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
94 In Stock | 1 : ¥22.41000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 1665 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
476 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 1665 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | - | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | - | 1770 pF @ 25 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.2A (Tc) | 10V | 380mOhm @ 5.1A, 10V | 5V @ 1mA | 43 nC @ 10 V | ±20V | 1680 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |