FCP380N60 | |
---|---|
DigiKey Part Number | FCP380N60-ND |
Manufacturer | |
Manufacturer Product Number | FCP380N60 |
Description | MOSFET N-CH 600V 10.2A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.2A (Tc) 106W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP380N60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1665 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.95000 | ¥897.50 |
100 | ¥15.38520 | ¥1,538.52 |
250 | ¥14.53036 | ¥3,632.59 |
500 | ¥13.67572 | ¥6,837.86 |
1,250 | ¥11.70981 | ¥14,637.26 |
2,500 | ¥11.02600 | ¥27,565.00 |
5,000 | ¥10.57833 | ¥52,891.65 |