RF FETs, MOSFETs

Results: 5
Manufacturer
CELMACOM Technology Solutions
Series
-GaN
Packaging
StripTrayTube
Technology
HEMTpHEMT FET
Frequency
0Hz ~ 3GHz0Hz ~ 4GHz12GHz
Gain
13dB13.7dB14dB19dB
Voltage - Test
2 V28 V
Current Rating (Amps)
15mA5A9.5A28A-
Noise Figure
0.5dB-
Current - Test
10 mA200 mA225 mA350 mA1 A
Power - Output
125mW1.5W37dBm120W-
Voltage - Rated
4 V84 V100 V
Package / Case
4-Micro-X8-SOIC (0.154", 3.90mm Width) Exposed Pad440193-
Supplier Device Package
4-Micro-X8-SOIC8-SOIC-EP440193-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
NPT25015
NPT25015D
RF MOSFET HEMT 28V 8SOIC
MACOM Technology Solutions
68
In Stock
1 : ¥485.86000
Tube
-
Tube
Active
HEMT
0Hz ~ 3GHz
14dB
28 V
5A
-
200 mA
1.5W
100 V
-
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC
CGH40120F-AMP
CGH40120F
RF MOSFET HEMT 28V 440193
MACOM Technology Solutions
118
In Stock
1 : ¥3,856.23000
Tray
Tray
Active
HEMT
0Hz ~ 4GHz
19dB
28 V
28A
-
1 A
120W
84 V
-
440193
440193
Micro-X Plastic Package
CE3512K2
RF MOSFET PHEMT FET 2V 4MICROX
CEL
1,344
In Stock
1 : ¥13.96000
Strip
-
Strip
Active
pHEMT FET
12GHz
13.7dB
2 V
15mA
0.5dB
10 mA
125mW
4 V
-
4-Micro-X
4-Micro-X
8-SOIC
NPT1004D
RF MOSFET HEMT 28V 8SOIC
MACOM Technology Solutions
60
In Stock
1 : ¥546.44000
Tube
-
Tube
Active
HEMT
0Hz ~ 4GHz
13dB
28 V
9.5A
-
350 mA
37dBm
100 V
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
0
In Stock
Check Lead Time
30 : ¥1,383.27000
Tray
-
Tray
Active
HEMT
0Hz ~ 4GHz
13dB
28 V
-
-
225 mA
-
100 V
-
-
-
Showing
of 5

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.