FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,218 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.04391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 40V | 60A (Tj) | 4.5mOhm @ 30A, 10V | 2V @ 13µA | 19nC @ 10V | 1136pF @ 25V | 52W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
1,196 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,000 : ¥11.17560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 100A (Tc) | 3.4mOhm @ 20A, 10V | 3.5V @ 250µA | 75nC @ 10V | 5900pF @ 20V | 75W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
1,378 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,000 : ¥9.52728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 95A (Tc) | 3.3mOhm @ 5A, 10V | 3.5V @ 250µA | 42nC @ 10V | 3600pF @ 20V | 50W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 Dual | PowerPAK® 8 x 8 Dual | |||
1,813 In Stock 5,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.35556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 79A (Tc) | 5.5mOhm @ 25A, 10V | 2.3V @ 250µA | 13.9nC @ 10V | 978pF @ 20V | 3W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 (Type UXD) |