DMG1024UV-7

DigiKey Part Number
DMG1024UV-7DITR-ND - Tape & Reel (TR)
DMG1024UV-7DICT-ND - Cut Tape (CT)
DMG1024UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1024UV-7
Description
MOSFET 2N-CH 20V 1.38A SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.38A 530mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DMG1024UV-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.38A
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V
Power - Max
530mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.47100¥24.71
100¥1.48350¥148.35
500¥1.37382¥686.91
1,000¥0.93419¥934.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86000¥2,580.00
6,000¥0.82428¥4,945.68
9,000¥0.74185¥6,676.65
30,000¥0.73086¥21,925.80
75,000¥0.70091¥52,568.25
Manufacturers Standard Package