FET, MOSFET Arrays

Results: 6
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Configuration
2 N and 2 P-Channel (Full Bridge)N and P-ChannelN and P-Channel Complementary
FET Feature
-Logic Level GateLogic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
20V30V30V, 20V40V
Current - Continuous Drain (Id) @ 25°C
1.03A, 700mA1.34A, 1.14A1.5A3.4A, 2.5A3.4A, 2.8A4.5A (Ta), 3.7A (Ta)
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V60mOhm @ 3.1A, 10V65mOhm @ 3.4A, 4.5V230mOhm @ 1.5A, 4.5V400mOhm @ 600mA, 4.5V480mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA1.5V @ 1mA2.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V0.74nC @ 4.5V1.6nC @ 4.5V3.8nC @ 4.5V12.5nC @ 10V, 11.1nC @ 10V13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
37.1pF @ 10V60.67pF @ 16V80pF @ 10V320pF @ 10V400pF @ 15V574pF @ 20V, 587pF @ 20V
Power - Max
450mW840mW1.1W1.12W1.25W1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74, SOT-457SOT-23-6SOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666
Supplier Device Package
6-TSOP8-SOSOT-26SOT-563TSMT6 (SC-95)TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
AO6604
MOSFET N/P-CH 20V 3.4A 6TSOP
Alpha & Omega Semiconductor Inc.
148,638
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.39422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel Complementary
Logic Level Gate, 4.5V Drive
20V
3.4A, 2.5A
65mOhm @ 3.4A, 4.5V
1V @ 250µA
3.8nC @ 4.5V
320pF @ 10V
1.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
8 SO
DMHC4035LSD-13
MOSFET 2N/2P-CH 40V 4.5A 8SO
Diodes Incorporated
38,923
In Stock
372,500
Factory
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.88275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N and 2 P-Channel (Full Bridge)
-
40V
4.5A (Ta), 3.7A (Ta)
45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V
3V @ 250µA
12.5nC @ 10V, 11.1nC @ 10V
574pF @ 20V, 587pF @ 20V
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TSOT-26
DMG6602SVT-7
MOSFET N/P-CH 30V 3.4A TSOT26
Diodes Incorporated
128,443
In Stock
3,519,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.48619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate, 4.5V Drive
30V
3.4A, 2.8A
60mOhm @ 3.1A, 10V
2.3V @ 250µA
13nC @ 10V
400pF @ 15V
840mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 26
DMC2700UDM-7
MOSFET N/P-CH 20V SOT26
Diodes Incorporated
1,187,037
In Stock
4,932,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.42068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
1.34A, 1.14A
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74nC @ 4.5V
60.67pF @ 16V
1.12W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT 563
DMC2450UV-7
MOSFET N/P-CH 20V SOT563
Diodes Incorporated
8,321
In Stock
948,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.58115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
20V
1.03A, 700mA
480mOhm @ 200mA, 5V
900mV @ 250µA
0.5nC @ 4.5V
37.1pF @ 10V
450mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSMT6_TSMT6 Pkg
QS6M4TR
MOSFET N/P-CH 30V/20V 1.5A TSMT6
Rohm Semiconductor
9,519
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.79597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V, 20V
1.5A
230mOhm @ 1.5A, 4.5V
1.5V @ 1mA
1.6nC @ 4.5V
80pF @ 10V
1.25W
150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSMT6 (SC-95)
Showing
of 6

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.